Parametric Equivalent

DMT64M1LCG-7 | |
|---|---|
DigiKey Part Number | 31-DMT64M1LCG-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT64M1LCG-7 |
Description | MOSFET BVDSS: 61V~100V V-DFN3333 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 65 V 16.7A (Ta), 67.8A (Tc) 1.2W (Ta) Surface Mount V-DFN3333-8 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 65 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.4mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 51.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2626 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | V-DFN3333-8 (Type B) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.67113 | $1,342.26 |
| 4,000 | $0.62218 | $2,488.72 |
| 6,000 | $0.60364 | $3,621.84 |
| Unit Price without GST: | $0.67113 |
|---|---|
| Unit Price with GST: | $0.73824 |


