
DMT6017LDV-7 | |
|---|---|
DigiKey Part Number | 31-DMT6017LDV-7TR-ND - Tape & Reel (TR) 31-DMT6017LDV-7CT-ND - Cut Tape (CT) 31-DMT6017LDV-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT6017LDV-7 |
Description | MOSFET 2N-CH 25.3 PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 25.3 (Tc) Surface Mount PowerDI3333-8 (Type UXC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Current - Continuous Drain (Id) @ 25°C | 25.3 (Tc) | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerDI3333-8 (Type UXC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.93000 | $1.93 |
| 10 | $1.21700 | $12.17 |
| 100 | $0.80460 | $80.46 |
| 500 | $0.62714 | $313.57 |
| 1,000 | $0.57003 | $570.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.50632 | $1,012.64 |
| 4,000 | $0.46712 | $1,868.48 |
| 6,000 | $0.44716 | $2,682.96 |
| 10,000 | $0.43178 | $4,317.80 |
| Unit Price without GST: | $1.93000 |
|---|---|
| Unit Price with GST: | $2.12300 |

