
DMT2004UPS-13 | |
|---|---|
DigiKey Part Number | 31-DMT2004UPS-13TR-ND - Tape & Reel (TR) 31-DMT2004UPS-13CT-ND - Cut Tape (CT) 31-DMT2004UPS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT2004UPS-13 |
Description | MOSFET N-CH 24V 80A PWRDI5060-8 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 24 V 80A (Tc) 3W (Ta) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 24 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 1.45V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 53.7 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1683 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.52000 | $1.52 |
| 10 | $0.95400 | $9.54 |
| 100 | $0.62290 | $62.29 |
| 500 | $0.48078 | $240.39 |
| 1,000 | $0.43496 | $434.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.37377 | $934.42 |
| 5,000 | $0.34401 | $1,720.05 |
| 7,500 | $0.32885 | $2,466.38 |
| 12,500 | $0.31182 | $3,897.75 |
| 17,500 | $0.31013 | $5,427.28 |
| Unit Price without GST: | $1.52000 |
|---|---|
| Unit Price with GST: | $1.67200 |

