Parametric Equivalent

DMPH6050SFGQ-13 | |
|---|---|
DigiKey Part Number | 31-DMPH6050SFGQ-13TR-ND - Tape & Reel (TR) 31-DMPH6050SFGQ-13CT-ND - Cut Tape (CT) 31-DMPH6050SFGQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMPH6050SFGQ-13 |
Description | MOSFET P-CH 60V PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 6.1A (Ta), 18A (Tc) 1.2W (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 24.1 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1293 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 1.2W (Ta) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package POWERDI3333-8 |
Rds On (Max) @ Id, Vgs 50mOhm @ 7A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMPH6050SFGQ-7 | Diodes Incorporated | 0 | DMPH6050SFGQ-7DICT-ND | $10.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.67000 | $1.67 |
| 10 | $1.04500 | $10.45 |
| 100 | $0.68480 | $68.48 |
| 500 | $0.52926 | $264.63 |
| 1,000 | $0.47918 | $479.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.41556 | $1,246.68 |
| 6,000 | $0.38352 | $2,301.12 |
| 9,000 | $0.36720 | $3,304.80 |
| 15,000 | $0.34886 | $5,232.90 |
| 21,000 | $0.33800 | $7,098.00 |
| 30,000 | $0.32746 | $9,823.80 |
| Unit Price without GST: | $1.67000 |
|---|---|
| Unit Price with GST: | $1.83700 |


