
DMN2050LQ-7 | |
|---|---|
DigiKey Part Number | 31-DMN2050LQ-7TR-ND - Tape & Reel (TR) 31-DMN2050LQ-7CT-ND - Cut Tape (CT) 31-DMN2050LQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2050LQ-7 |
Description | MOSFET N-CH 20V 5.9A SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 5.9A (Ta) 1.4W Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.7 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 532 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.70400 | $7.04 |
| 100 | $0.45410 | $45.41 |
| 500 | $0.34634 | $173.17 |
| 1,000 | $0.31155 | $311.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.25931 | $777.93 |
| 6,000 | $0.23770 | $1,426.20 |
| 9,000 | $0.22669 | $2,040.21 |
| 15,000 | $0.21432 | $3,214.80 |
| 21,000 | $0.20699 | $4,346.79 |
| 30,000 | $0.20509 | $6,152.70 |
| Unit Price without GST: | $1.14000 |
|---|---|
| Unit Price with GST: | $1.25400 |

