Similar

DSL12AW-7 | |
|---|---|
DigiKey Part Number | DSL12AW-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSL12AW-7 |
Description | TRANS PNP 12V 2A SOT-363 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 2 A 180MHz 450 mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 290mV @ 20mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 800mA, 1.5 V | |
Power - Max | 450 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |


