
DMP3028LFDE-13 | |
|---|---|
DigiKey Part Number | DMP3028LFDE-13DITR-ND - Tape & Reel (TR) DMP3028LFDE-13DICT-ND - Cut Tape (CT) DMP3028LFDE-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3028LFDE-13 |
Description | MOSFET P-CH 30V 6.8A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 6.8A (Ta) 660mW (Ta) Surface Mount U-DFN2020-6 (Type E) |
Datasheet | Datasheet |
EDA/CAD Models | DMP3028LFDE-13 Models |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1241 pF @ 15 V |
FET Type | Power Dissipation (Max) 660mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package U-DFN2020-6 (Type E) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 32mOhm @ 7A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP3028LFDE-7-W | Diodes Incorporated | 0 | 31-DMP3028LFDE-7-WCT-ND | $1.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.12000 | $1.12 |
| 10 | $0.69500 | $6.95 |
| 100 | $0.44640 | $44.64 |
| 500 | $0.33948 | $169.74 |
| 1,000 | $0.30502 | $305.02 |
| 2,000 | $0.27598 | $551.96 |
| 5,000 | $0.24453 | $1,222.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.22508 | $2,250.80 |
| 20,000 | $0.20874 | $4,174.80 |
| 30,000 | $0.20041 | $6,012.30 |
| 50,000 | $0.19106 | $9,553.00 |
| 70,000 | $0.18552 | $12,986.40 |
| Unit Price without GST: | $1.12000 |
|---|---|
| Unit Price with GST: | $1.23200 |











