
DMP1070U-7 | |
|---|---|
DigiKey Part Number | 31-DMP1070U-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP1070U-7 |
Description | MOSFET BVDSS: 8V~24V SOT23 T&R 3 |
Customer Reference | |
Detailed Description | P-Channel 12 V 5.4A (Ta) 890mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 31mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.5 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 143 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 890mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case |

