
PI6CG188Q1ZLQEX | |
|---|---|
DigiKey Part Number | 31-PI6CG188Q1ZLQEXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI6CG188Q1ZLQEX |
Description | CLOCK GENERATOR V-QFN6060-48 T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 100MHz 1 48-VFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Clock Generator | |
PLL | Yes | |
Input | CMOS, Crystal | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.16378 | $9,491.34 |
| Unit Price without GST: | $3.16378 |
|---|---|
| Unit Price with GST: | $3.48016 |

