Mosfet Array 50V 360mA 310mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN53D0LDW-13

DigiKey Part Number
DMN53D0LDW-13DITR-ND - Tape & Reel (TR)
DMN53D0LDW-13DICT-ND - Cut Tape (CT)
DMN53D0LDW-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN53D0LDW-13
Description
MOSFET 2N-CH 50V 0.36A SOT363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 50V 360mA 310mW Surface Mount SOT-363
Datasheet
 Datasheet
EDA/CAD Models
DMN53D0LDW-13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
50V
Current - Continuous Drain (Id) @ 25°C
360mA
Rds On (Max) @ Id, Vgs
1.6Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.6nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
46pF @ 25V
Power - Max
310mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.44000$0.44
10$0.27200$2.72
100$0.16950$16.95
500$0.12508$62.54
1,000$0.11069$110.69
2,000$0.09855$197.10
5,000$0.08537$426.85
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06995$699.50
20,000$0.06365$1,273.00
30,000$0.06044$1,813.20
50,000$0.05683$2,841.50
70,000$0.05469$3,828.30
100,000$0.05262$5,262.00
250,000$0.05040$12,600.00
Manufacturers Standard Package
Unit Price without GST:$0.44000
Unit Price with GST:$0.48400