Similar
Similar

DMC3035LSD-13 | |
|---|---|
DigiKey Part Number | DMC3035LSD-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMC3035LSD-13 |
Description | MOSFET N/P-CH 30V 6.9A/5A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6.9A, 5A 2W Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6.9A, 5A | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 6.9A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.6nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 384pF @ 15V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |



