Power Switch/Driver 1:1 P-Channel 200mA U-DFN2018-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP21510FM-7

DigiKey Part Number
AP21510FM-7DITR-ND - Tape & Reel (TR)
AP21510FM-7DICT-ND - Cut Tape (CT)
AP21510FM-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP21510FM-7
Description
IC PWR SWITCH P-CHAN 1:1 6UDFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 200mA U-DFN2018-6
Datasheet
 Datasheet
EDA/CAD Models
AP21510FM-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
200mA
Rds On (Typ)
95mOhm
Input Type
-
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
U-DFN2018-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105,111
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.49000$0.49
10$0.34000$3.40
25$0.30200$7.55
100$0.26020$26.02
250$0.24020$60.05
500$0.22816$114.08
1,000$0.21827$218.27
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.20605$618.15
6,000$0.20006$1,200.36
9,000$0.19706$1,773.54
15,000$0.19374$2,906.10
21,000$0.19180$4,027.80
30,000$0.18993$5,697.90
75,000$0.18591$13,943.25
Manufacturers Standard Package
Unit Price without GST:$0.49000
Unit Price with GST:$0.53900