
DFLT24AQ-7 | |
|---|---|
DigiKey Part Number | 31-DFLT24AQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DFLT24AQ-7 |
Description | TVS DIODE 24VWM 38.9VC PWRDI 123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 5.78A Ipp Tvs Diode Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 5.78A | |
Power - Peak Pulse | 225W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | POWERDI®123 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.22427 | $672.81 |
| 6,000 | $0.20505 | $1,230.30 |
| 9,000 | $0.19526 | $1,757.34 |
| 15,000 | $0.18426 | $2,763.90 |
| 21,000 | $0.17774 | $3,732.54 |
| 30,000 | $0.17186 | $5,155.80 |
| Unit Price without GST: | $0.22427 |
|---|---|
| Unit Price with GST: | $0.24670 |

