Diode 100 V 2A Surface Mount PowerDI™ 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFLS2100Q-7

DigiKey Part Number
DFLS2100Q-7DITR-ND - Tape & Reel (TR)
DFLS2100Q-7DICT-ND - Cut Tape (CT)
DFLS2100Q-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFLS2100Q-7
Description
DIODE SCHOTTK 100V 2A POWERDI123
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount PowerDI™ 123
Datasheet
 Datasheet
EDA/CAD Models
DFLS2100Q-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
860 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Capacitance @ Vr, F
36pF @ 5V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 123
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,308
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.84300$8.43
100$0.68490$68.49
500$0.53052$265.26
1,000$0.48080$480.80
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.45103$1,353.09
6,000$0.41668$2,500.08
9,000$0.39918$3,592.62
15,000$0.37952$5,692.80
21,000$0.36788$7,725.48
30,000$0.35657$10,697.10
Manufacturers Standard Package
Unit Price without GST:$1.15000
Unit Price with GST:$1.26500