
DDZ26-7 | |
|---|---|
DigiKey Part Number | 31-DDZ26-7TR-ND - Tape & Reel (TR) 31-DDZ26-7CT-ND - Cut Tape (CT) 31-DDZ26-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ26-7 |
Description | DIODE ZENER 26V 470MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 26 V 470 mW ±2.5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.5% | |
Power - Max | 470 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.14300 | $1.43 |
| 100 | $0.06940 | $6.94 |
| 500 | $0.06794 | $33.97 |
| 1,000 | $0.06646 | $66.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06368 | $191.04 |
| Unit Price without GST: | $0.21000 |
|---|---|
| Unit Price with GST: | $0.23100 |











