
74HCU04T14-13 | |
|---|---|
DigiKey Part Number | 31-74HCU04T14-13TR-ND - Tape & Reel (TR) 31-74HCU04T14-13CT-ND - Cut Tape (CT) 31-74HCU04T14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCU04T14-13 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.7V ~ 4.8V | |
Max Propagation Delay @ V, Max CL | 12ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.23000 | $2.30 |
| 25 | $0.20320 | $5.08 |
| 100 | $0.17400 | $17.40 |
| 250 | $0.15980 | $39.95 |
| 500 | $0.15128 | $75.64 |
| 1,000 | $0.14428 | $144.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.13689 | $342.23 |
| 5,000 | $0.13243 | $662.15 |
| 7,500 | $0.13020 | $976.50 |
| 12,500 | $0.12772 | $1,596.50 |
| 17,500 | $0.12628 | $2,209.90 |
| 25,000 | $0.12489 | $3,122.25 |
| 62,500 | $0.12189 | $7,618.12 |
| Unit Price without GST: | $0.34000 |
|---|---|
| Unit Price with GST: | $0.37400 |

