Image for DMN1033UCB4-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN1033UCB4-7

DigiKey Part Number
DMN1033UCB4-7DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN1033UCB4-7
Description
MOSFET 2N-CH U-WLB1818-4
Customer Reference
Detailed Description
Mosfet Array 1.45W Surface Mount U-WLB1818-4
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Common Drain
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
-
Current - Continuous Drain (Id) @ 25°C
-
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
37nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
1.45W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-UFBGA, WLBGA
Supplier Device Package
U-WLB1818-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.