


DESD12VL1BAQ-7 | |
|---|---|
DigiKey Part Number | 31-DESD12VL1BAQ-7TR-ND - Tape & Reel (TR) 31-DESD12VL1BAQ-7CT-ND - Cut Tape (CT) 31-DESD12VL1BAQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DESD12VL1BAQ-7 |
Description | TVS DIODE 12VWM 22VC SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 22V Clamp 5A Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.5V | |
Voltage - Clamping (Max) @ Ipp | 22V | |
Current - Peak Pulse (10/1000µs) | 5A | |
Power - Peak Pulse | 230W | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 19pF @ 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.27500 | $2.75 |
| 100 | $0.15060 | $15.06 |
| 500 | $0.11962 | $59.81 |
| 1,000 | $0.10338 | $103.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09599 | $287.97 |
| 6,000 | $0.09407 | $564.42 |
| 9,000 | $0.07511 | $675.99 |
| 15,000 | $0.07189 | $1,078.35 |
| Unit Price without GST: | $0.44000 |
|---|---|
| Unit Price with GST: | $0.48400 |

