
BZX84C33Q-7-F | |
|---|---|
DigiKey Part Number | 31-BZX84C33Q-7-FTR-ND - Tape & Reel (TR) 31-BZX84C33Q-7-FCT-ND - Cut Tape (CT) 31-BZX84C33Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C33Q-7-F |
Description | DIODE ZENER 33V 300MW SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 300 mW ±6.06% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.06% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 23.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.24100 | $2.41 |
| 100 | $0.14930 | $14.93 |
| 500 | $0.10958 | $54.79 |
| 1,000 | $0.09666 | $96.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08021 | $240.63 |
| 6,000 | $0.07190 | $431.40 |
| 9,000 | $0.06766 | $608.94 |
| 15,000 | $0.06289 | $943.35 |
| 21,000 | $0.06006 | $1,261.26 |
| 30,000 | $0.05732 | $1,719.60 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.44000 |

