Similar

DMN3404LQ-7 | |
|---|---|
DigiKey Part Number | 31-DMN3404LQ-7TR-ND - Tape & Reel (TR) 31-DMN3404LQ-7CT-ND - Cut Tape (CT) 31-DMN3404LQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3404LQ-7 |
Description | MOSFET BVDSS: 25V~30V SOT23 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.8A (Ta) 720mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3V, 10V | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 5.8A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 498 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 720mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.81000 | $0.81 |
| 10 | $0.49800 | $4.98 |
| 100 | $0.31650 | $31.65 |
| 500 | $0.23768 | $118.84 |
| 1,000 | $0.21222 | $212.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.17983 | $539.49 |
| 6,000 | $0.16349 | $980.94 |
| 9,000 | $0.15517 | $1,396.53 |
| 15,000 | $0.14581 | $2,187.15 |
| 21,000 | $0.14027 | $2,945.67 |
| 30,000 | $0.13488 | $4,046.40 |
| Unit Price without GST: | $0.81000 |
|---|---|
| Unit Price with GST: | $0.89100 |











