BZT52C5V1-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 8,576
Unit Price: $0.27000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.09583
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


onsemi
In Stock: 89,641
Unit Price: $0.24000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.07381
Datasheet

Similar


onsemi
In Stock: 168
Unit Price: $0.30000
Datasheet
Zener Diode 5.1 V 500 mW ±6% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C5V1-7

DigiKey Part Number
BZT52C5V1-7DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C5V1-7
Description
DIODE ZENER 5.1V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±6% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
BZT52C5V1-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
500 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.09583$2,874.90
75,000$0.09230$6,922.50
Unit Price without GST:$0.09583
Unit Price with GST:$0.10541