BCX5316QTA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.59000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 72,000
Unit Price: $0.14117
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $1.71000

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.23128
Datasheet
Bipolar (BJT) Transistor PNP 80 V 1 A 150MHz 1 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCX5316QTA

DigiKey Part Number
31-BCX5316QTATR-ND - Tape & Reel (TR)
31-BCX5316QTACT-ND - Cut Tape (CT)
31-BCX5316QTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCX5316QTA
Description
TRANS PNP 80V 1A SOT-89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 1 A 150MHz 1 W Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Power - Max
1 W
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.65000$0.65
10$0.39900$3.99
100$0.25150$25.15
500$0.18750$93.75
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.16680$166.80
2,000$0.14936$298.72
3,000$0.14045$421.35
5,000$0.13044$652.20
7,000$0.12450$871.50
10,000$0.11874$1,187.40
Manufacturers Standard Package
Unit Price without GST:$0.65000
Unit Price with GST:$0.71500