
DLPA006-7 | |
|---|---|
DigiKey Part Number | DLPA006DITR-ND - Tape & Reel (TR) DLPA006DICT-ND - Cut Tape (CT) DLPA006DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLPA006-7 |
Description | BRIDGE RECT 3P 85V 160MA SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 85 V Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | DLPA006-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 85 V | |
Current - Average Rectified (Io) | 160 mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.92000 | $9.20 |
| 100 | $0.60000 | $60.00 |
| 500 | $0.46242 | $231.21 |
| 1,000 | $0.41807 | $418.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.35000 | $1,050.00 |
| 6,000 | $0.34300 | $2,058.00 |
| 9,000 | $0.30930 | $2,783.70 |
| 15,000 | $0.29536 | $4,430.40 |
| Unit Price without GST: | $1.48000 |
|---|---|
| Unit Price with GST: | $1.62800 |


