BAS21T-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 2,818
Unit Price: $0.37000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 1,391
Unit Price: $0.43000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,786
Unit Price: $0.18000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 44,000
Unit Price: $0.18000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.58000
Datasheet
Diode 200 V 200mA Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS21T-7

DigiKey Part Number
BAS21TDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS21T-7
Description
DIODE STANDARD 200V 200MA SOT523
Customer Reference
Detailed Description
Diode 200 V 200mA Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-523
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.09583$2,874.90
75,000$0.09230$6,922.50
Unit Price without GST:$0.09583
Unit Price with GST:$0.10541