
B340AF-13 | |
|---|---|
DigiKey Part Number | B340AF-13DITR-ND - Tape & Reel (TR) B340AF-13DICT-ND - Cut Tape (CT) B340AF-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B340AF-13 |
Description | DIODE SCHOTTKY 40V 3A SMAF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMAF |
Datasheet | Datasheet |
EDA/CAD Models | B340AF-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.28400 | $2.84 |
| 100 | $0.23420 | $23.42 |
| 500 | $0.17456 | $87.28 |
| 1,000 | $0.15143 | $151.43 |
| 2,000 | $0.13899 | $277.98 |
| 5,000 | $0.12135 | $606.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09844 | $984.40 |
| 20,000 | $0.09747 | $1,949.40 |
| 30,000 | $0.09367 | $2,810.10 |
| 50,000 | $0.08555 | $4,277.50 |
| 100,000 | $0.08492 | $8,492.00 |
| Unit Price without GST: | $0.43000 |
|---|---|
| Unit Price with GST: | $0.47300 |











