


AP7354-25W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7354-25W5-7TR-ND - Tape & Reel (TR) 31-AP7354-25W5-7CT-ND - Cut Tape (CT) 31-AP7354-25W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7354-25W5-7 |
Description | IC REG LINEAR 2.5V 150MA SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.48V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 0.6 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.40300 | $4.03 |
| 25 | $0.35840 | $8.96 |
| 100 | $0.30980 | $30.98 |
| 250 | $0.28656 | $71.64 |
| 500 | $0.27252 | $136.26 |
| 1,000 | $0.26098 | $260.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.24671 | $740.13 |
| 6,000 | $0.23973 | $1,438.38 |
| 9,000 | $0.23623 | $2,126.07 |
| 15,000 | $0.23236 | $3,485.40 |
| 21,000 | $0.23010 | $4,832.10 |
| 30,000 | $0.22792 | $6,837.60 |
| Unit Price without GST: | $0.58000 |
|---|---|
| Unit Price with GST: | $0.63800 |


