Parametric Equivalent

AZ7042ZTR-E1 | |
|---|---|
DigiKey Part Number | AZ7042ZTR-E1DI-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AZ7042ZTR-E1 |
Description | IC SUPERVISOR 1 CHANNEL TO92 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.09619 | $192.38 |
| 4,000 | $0.09269 | $370.76 |
| 6,000 | $0.09093 | $545.58 |
| 10,000 | $0.08899 | $889.90 |
| 14,000 | $0.08785 | $1,229.90 |
| 20,000 | $0.08676 | $1,735.20 |
| 50,000 | $0.08440 | $4,220.00 |
| 100,000 | $0.08298 | $8,298.00 |
| Unit Price without GST: | $0.09619 |
|---|---|
| Unit Price with GST: | $0.10581 |


