
AZ7042RTR-G1 | |
|---|---|
DigiKey Part Number | AZ7042RTR-G1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ7042RTR-G1 |
Description | IC SUPERVISOR 1 CHANNEL SOT89 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.13427 | $134.27 |
| 2,000 | $0.12885 | $257.70 |
| 3,000 | $0.12613 | $378.39 |
| 5,000 | $0.12311 | $615.55 |
| 7,000 | $0.12135 | $849.45 |
| 10,000 | $0.11966 | $1,196.60 |
| 25,000 | $0.11601 | $2,900.25 |
| 50,000 | $0.11381 | $5,690.50 |
| 100,000 | $0.11200 | $11,200.00 |
| Unit Price without GST: | $0.13427 |
|---|---|
| Unit Price with GST: | $0.14770 |

