Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX393M8G-13

DigiKey Part Number
31-APX393M8G-13TR-ND - Tape & Reel (TR)
31-APX393M8G-13CT-ND - Cut Tape (CT)
31-APX393M8G-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX393M8G-13
Description
IC COMPARATOR 2 GEN PUR 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
Diodes Incorporated
Current - Output (Typ)
60mA @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
180µA
Part Status
Active
Propagation Delay (Max)
600ns
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
2
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
Open-Drain, Rail-to-Rail
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V
Supplier Device Package
8-MSOP
Voltage - Input Offset (Max)
7mV @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP6567T-E/MSMicrochip Technology21,085MCP6567T-E/MSCT-ND$1.11000Similar
In-Stock: 2,480
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.68000$0.68
10$0.48300$4.83
25$0.43080$10.77
100$0.37360$37.36
250$0.34640$86.60
500$0.32998$164.99
1,000$0.31646$316.46
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.30218$755.45
5,000$0.29358$1,467.90
7,500$0.28927$2,169.53
12,500$0.28449$3,556.13
17,500$0.28170$4,929.75
25,000$0.27902$6,975.50
Manufacturers Standard Package
Unit Price without GST:$0.68000
Unit Price with GST:$0.74800