Supervisor Push-Pull, Totem Pole 1 Channel SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX823-40W5G-7

DigiKey Part Number
31-APX823-40W5G-7TR-ND - Tape & Reel (TR)
31-APX823-40W5G-7CT-ND - Cut Tape (CT)
31-APX823-40W5G-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX823-40W5G-7
Description
IC SUPERVISOR 1 CHANNEL SOT25
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-25
Datasheet
 Datasheet
EDA/CAD Models
APX823-40W5G-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,778
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.50000$0.50
10$0.34900$3.49
25$0.31000$7.75
100$0.26740$26.74
250$0.24704$61.76
500$0.23476$117.38
1,000$0.22461$224.61
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.21209$636.27
6,000$0.20596$1,235.76
9,000$0.20289$1,826.01
15,000$0.19949$2,992.35
21,000$0.19750$4,147.50
30,000$0.19559$5,867.70
75,000$0.19147$14,360.25
Manufacturers Standard Package
Unit Price without GST:$0.50000
Unit Price with GST:$0.55000