Power Supply Controller Secondary-Side Controller, Synchronous Rectifier SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APR347W6-7

DigiKey Part Number
31-APR347W6-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APR347W6-7
Description
ACDC SYNCH RECT CONT SOT26
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller, Synchronous Rectifier SOT-26
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Secondary-Side Controller, Synchronous Rectifier
Voltage - Input
-
Voltage - Supply
0V ~ 16V
Current - Supply
150 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
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
3,000$0.19729$591.87
6,000$0.19151$1,149.06
9,000$0.18862$1,697.58
15,000$0.18542$2,781.30
21,000$0.18355$3,854.55
30,000$0.18174$5,452.20
75,000$0.17787$13,340.25
Manufacturers Standard Package
Unit Price without GST:$0.19729
Unit Price with GST:$0.21702