


APR34509MPTR-G1 | |
|---|---|
DigiKey Part Number | APR34509MPTR-G1DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APR34509MPTR-G1 |
Description | ACDC SYNCH RECT CONT SO-8EP T&R |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller 8-SO-EP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | - | |
Voltage - Input | - | |
Voltage - Supply | 3.3V ~ 13V | |
Current - Supply | 150 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SO-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.60894 | $2,435.76 |
| 8,000 | $0.59535 | $4,762.80 |
| 12,000 | $0.58855 | $7,062.60 |
| 20,000 | $0.58101 | $11,620.20 |
| Unit Price without GST: | $0.60894 |
|---|---|
| Unit Price with GST: | $0.66983 |

