


APR34309MPTR-G1 | |
|---|---|
DigiKey Part Number | APR34309MPTR-G1DITR-ND - Tape & Reel (TR) APR34309MPTR-G1DICT-ND - Cut Tape (CT) APR34309MPTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APR34309MPTR-G1 |
Description | IC RECT CTLR AC/DC SYNCH 8SOIC |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SO-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 3.3V ~ 6V | |
Current - Supply | 55 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SO-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.43000 | $1.43 |
| 10 | $1.03200 | $10.32 |
| 25 | $0.93160 | $23.29 |
| 100 | $0.82020 | $82.02 |
| 250 | $0.76716 | $191.79 |
| 500 | $0.73518 | $367.59 |
| 1,000 | $0.70885 | $708.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.66935 | $2,677.40 |
| 8,000 | $0.65466 | $5,237.28 |
| 12,000 | $0.64731 | $7,767.72 |
| 20,000 | $0.63917 | $12,783.40 |
| Unit Price without GST: | $1.43000 |
|---|---|
| Unit Price with GST: | $1.57300 |

