Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APR34150MTR-G1

DigiKey Part Number
APR34150MTR-G1DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APR34150MTR-G1
Description
IC RECT CTLR AC/DC SYNCH 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SO
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Secondary-Side Controller, Synchronous Rectifier
Voltage - Input
-
Voltage - Supply
3.3V ~ 6V
Current - Supply
100 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.60612$2,424.48
8,000$0.59259$4,740.72
12,000$0.58581$7,029.72
20,000$0.57830$11,566.00
Manufacturers Standard Package
Unit Price without GST:$0.60612
Unit Price with GST:$0.66673