
AP9101CK6-BXTRG1 | |
|---|---|
DigiKey Part Number | 31-AP9101CK6-BXTRG1TR-ND - Tape & Reel (TR) 31-AP9101CK6-BXTRG1CT-ND - Cut Tape (CT) 31-AP9101CK6-BXTRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP9101CK6-BXTRG1 |
Description | IC BATT PROT LI-ION 1CELL SOT26 |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.28200 | $2.82 |
| 25 | $0.24920 | $6.23 |
| 100 | $0.21380 | $21.38 |
| 250 | $0.19684 | $49.21 |
| 500 | $0.18664 | $93.32 |
| 1,000 | $0.17825 | $178.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.16787 | $503.61 |
| 6,000 | $0.16279 | $976.74 |
| 9,000 | $0.16025 | $1,442.25 |
| 15,000 | $0.15743 | $2,361.45 |
| 21,000 | $0.15578 | $3,271.38 |
| 30,000 | $0.15419 | $4,625.70 |
| Unit Price without GST: | $0.41000 |
|---|---|
| Unit Price with GST: | $0.45100 |











