



AP7366-18W5-7 | |
|---|---|
DigiKey Part Number | AP7366-18W5-7DITR-ND - Tape & Reel (TR) AP7366-18W5-7DICT-ND - Cut Tape (CT) AP7366-18W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7366-18W5-7 |
Description | IC REG LINEAR 1.8V 600MA SOT-25 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7366-18W5-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.42V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 75dB ~ 55dB (1kHz ~ 10kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.17100 | $1.71 |
| 25 | $0.15080 | $3.77 |
| 100 | $0.12820 | $12.82 |
| 250 | $0.11732 | $29.33 |
| 500 | $0.11078 | $55.39 |
| 1,000 | $0.10540 | $105.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09875 | $296.25 |
| 6,000 | $0.09549 | $572.94 |
| 9,000 | $0.09386 | $844.74 |
| 15,000 | $0.09205 | $1,380.75 |
| 21,000 | $0.09100 | $1,911.00 |
| 30,000 | $0.08998 | $2,699.40 |
| 75,000 | $0.08780 | $6,585.00 |
| 150,000 | $0.08648 | $12,972.00 |
| Unit Price without GST: | $0.25000 |
|---|---|
| Unit Price with GST: | $0.27500 |

