
PI7C9X3G808GPBRDK | |
|---|---|
DigiKey Part Number | 31-PI7C9X3G808GPBRDK-ND |
Manufacturer | |
Manufacturer Product Number | PI7C9X3G808GPBRDK |
Description | EVAL BOARD FOR PI7C9X3G808GPB |
Customer Reference | |
Detailed Description | PI7C9X3G808GPB GreenPacket™ PCIe Switch Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Interface | |
Function | PCIe Switch | |
Embedded | No | |
Utilized IC / Part | PI7C9X3G808GPB | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

