Image for AP7346D-2812FS6-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7346D-2812FS6-7

DigiKey Part Number
31-AP7346D-2812FS6-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP7346D-2812FS6-7
Description
IC REG LIN 2.8/1.2V X2-DFN1212-6
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 130mA, 130mA X2-DFN1212-6
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
2.8V, 1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.34V @ 120mA, 0.50V @ 120mA
Current - Output
Current - Quiescent (Iq)
100 µA
PSRR
75dB (1kHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
X2-DFN1212-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.