

AP7343D-28W5-7 | |
---|---|
DigiKey Part Number | 31-AP7343D-28W5-7TR-ND - Tape & Reel (TR) 31-AP7343D-28W5-7CT-ND - Cut Tape (CT) 31-AP7343D-28W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7343D-28W5-7 |
Description | IC REG LINEAR 2.8V 300MA SOT-25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.52000 | $0.52 |
10 | $0.36000 | $3.60 |
25 | $0.31960 | $7.99 |
100 | $0.27560 | $27.56 |
250 | $0.25440 | $63.60 |
500 | $0.24168 | $120.84 |
1,000 | $0.23118 | $231.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.21822 | $654.66 |
6,000 | $0.21188 | $1,271.28 |
9,000 | $0.20870 | $1,878.30 |
15,000 | $0.20518 | $3,077.70 |
21,000 | $0.20312 | $4,265.52 |
30,000 | $0.20114 | $6,034.20 |
75,000 | $0.19688 | $14,766.00 |
Unit Price without GST: | $0.52000 |
---|---|
Unit Price with GST: | $0.57200 |