Parametric Equivalent

APX803L-29SA-7 | |
|---|---|
DigiKey Part Number | APX803L-29SA-7DITR-ND - Tape & Reel (TR) APX803L-29SA-7DICT-ND - Cut Tape (CT) APX803L-29SA-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX803L-29SA-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.9V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.25000 | $2.50 |
| 25 | $0.22080 | $5.52 |
| 100 | $0.18900 | $18.90 |
| 250 | $0.17380 | $43.45 |
| 500 | $0.16464 | $82.32 |
| 1,000 | $0.15707 | $157.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.14773 | $443.19 |
| 6,000 | $0.14316 | $858.96 |
| 9,000 | $0.14088 | $1,267.92 |
| 15,000 | $0.13834 | $2,075.10 |
| 21,000 | $0.13686 | $2,874.06 |
| 30,000 | $0.13543 | $4,062.90 |
| Unit Price without GST: | $0.37000 |
|---|---|
| Unit Price with GST: | $0.40700 |




