


AP7315-32W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7315-32W5-7TR-ND - Tape & Reel (TR) 31-AP7315-32W5-7CT-ND - Cut Tape (CT) 31-AP7315-32W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7315-32W5-7 |
Description | IC REG LINEAR 3.2V 150MA SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 3.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.35600 | $3.56 |
| 25 | $0.31680 | $7.92 |
| 100 | $0.27340 | $27.34 |
| 250 | $0.25252 | $63.13 |
| 500 | $0.23996 | $119.98 |
| 1,000 | $0.22963 | $229.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.21687 | $650.61 |
| 6,000 | $0.21063 | $1,263.78 |
| 9,000 | $0.20750 | $1,867.50 |
| 15,000 | $0.20404 | $3,060.60 |
| 21,000 | $0.20201 | $4,242.21 |
| 30,000 | $0.20007 | $6,002.10 |
| 75,000 | $0.19587 | $14,690.25 |
| Unit Price without GST: | $0.52000 |
|---|---|
| Unit Price with GST: | $0.57200 |

