Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT23R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT23R
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7313-30SRG-7

DigiKey Part Number
31-AP7313-30SRG-7TR-ND - Tape & Reel (TR)
31-AP7313-30SRG-7CT-ND - Cut Tape (CT)
31-AP7313-30SRG-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7313-30SRG-7
Description
IC REG LINEAR 3V 150MA SOT23R
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT23R
Datasheet
 Datasheet
EDA/CAD Models
AP7313-30SRG-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 150mA
Current - Output
Current - Quiescent (Iq)
75 µA
Current - Supply (Max)
85 µA
PSRR
65dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT23R
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,963
Factory Stock: 12,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.38000$0.38
10$0.26100$2.61
25$0.23160$5.79
100$0.19830$19.83
250$0.18248$45.62
500$0.17296$86.48
1,000$0.16511$165.11
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.15542$466.26
6,000$0.15068$904.08
9,000$0.14830$1,334.70
15,000$0.14567$2,185.05
21,000$0.14413$3,026.73
30,000$0.14266$4,279.80
75,000$0.13947$10,460.25
Manufacturers Standard Package
Unit Price without GST:$0.38000
Unit Price with GST:$0.41800