


AP7313-30SAG-7 | |
|---|---|
DigiKey Part Number | 31-AP7313-30SAG-7TR-ND - Tape & Reel (TR) 31-AP7313-30SAG-7CT-ND - Cut Tape (CT) 31-AP7313-30SAG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7313-30SAG-7 |
Description | IC REG LINEAR 3V 150MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP7313-30SAG-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
Current - Supply (Max) | 85 µA | |
PSRR | 65dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.26100 | $2.61 |
| 25 | $0.23160 | $5.79 |
| 100 | $0.19830 | $19.83 |
| 250 | $0.18248 | $45.62 |
| 500 | $0.17296 | $86.48 |
| 1,000 | $0.16511 | $165.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.15542 | $466.26 |
| 6,000 | $0.15068 | $904.08 |
| 9,000 | $0.14830 | $1,334.70 |
| 15,000 | $0.14567 | $2,185.05 |
| 21,000 | $0.14413 | $3,026.73 |
| 30,000 | $0.14266 | $4,279.80 |
| 75,000 | $0.13947 | $10,460.25 |
| Unit Price without GST: | $0.38000 |
|---|---|
| Unit Price with GST: | $0.41800 |

