


AP7312-1533W6-7 | |
|---|---|
DigiKey Part Number | 31-AP7312-1533W6-7TR-ND - Tape & Reel (TR) 31-AP7312-1533W6-7CT-ND - Cut Tape (CT) 31-AP7312-1533W6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7312-1533W6-7 |
Description | IC REG LINEAR 1.5V/3.3V SOT-26 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | AP7312-1533W6-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.5V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA, 0.2V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.81000 | $0.81 |
| 10 | $0.57000 | $5.70 |
| 25 | $0.51040 | $12.76 |
| 100 | $0.44420 | $44.42 |
| 250 | $0.41248 | $103.12 |
| 500 | $0.39344 | $196.72 |
| 1,000 | $0.37774 | $377.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.35833 | $1,074.99 |
| 6,000 | $0.34884 | $2,093.04 |
| 9,000 | $0.34408 | $3,096.72 |
| 15,000 | $0.33881 | $5,082.15 |
| 21,000 | $0.33573 | $7,050.33 |
| 30,000 | $0.33277 | $9,983.10 |
| Unit Price without GST: | $0.81000 |
|---|---|
| Unit Price with GST: | $0.89100 |

