
AP3190PW6-7 | |
|---|---|
DigiKey Part Number | 31-AP3190PW6-7TR-ND - Tape & Reel (TR) 31-AP3190PW6-7CT-ND - Cut Tape (CT) 31-AP3190PW6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3190PW6-7 |
Description | ACDC PSR SWITCHER SOT26 T&R 3K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Power Supply Controller | |
Voltage - Input | - | |
Voltage - Supply | 0V ~ 25V | |
Current - Supply | 450 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.50200 | $5.02 |
| 25 | $0.44880 | $11.22 |
| 100 | $0.38970 | $38.97 |
| 250 | $0.36156 | $90.39 |
| 500 | $0.34460 | $172.30 |
| 1,000 | $0.33061 | $330.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.31333 | $939.99 |
| 6,000 | $0.30487 | $1,829.22 |
| 9,000 | $0.30064 | $2,705.76 |
| 15,000 | $0.29594 | $4,439.10 |
| 21,000 | $0.29320 | $6,157.20 |
| 30,000 | $0.29056 | $8,716.80 |
| Unit Price without GST: | $0.72000 |
|---|---|
| Unit Price with GST: | $0.79200 |

