
AP3108LGSTR-G1 | |
|---|---|
DigiKey Part Number | 31-AP3108LGSTR-G1TR-ND - Tape & Reel (TR) 31-AP3108LGSTR-G1CT-ND - Cut Tape (CT) 31-AP3108LGSTR-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3108LGSTR-G1 |
Description | IC SECONDARY SIDE CTRL 9SSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 9-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller | |
Voltage - Input | 10V ~ 50V | |
Voltage - Supply | 10V ~ 28V | |
Current - Supply | 1.7 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SOP (0.154", 3.90mm Width), 9 Leads | |
Supplier Device Package | 9-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.20000 | $1.20 |
| 10 | $0.84900 | $8.49 |
| 25 | $0.76400 | $19.10 |
| 100 | $0.66990 | $66.99 |
| 250 | $0.62516 | $156.29 |
| 500 | $0.59822 | $299.11 |
| 1,000 | $0.57604 | $576.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.54276 | $2,171.04 |
| 8,000 | $0.53040 | $4,243.20 |
| 12,000 | $0.52421 | $6,290.52 |
| 20,000 | $0.51734 | $10,346.80 |
| 28,000 | $0.51334 | $14,373.52 |
| Unit Price without GST: | $1.20000 |
|---|---|
| Unit Price with GST: | $1.32000 |

