
AP3031KTR-G1 | |
|---|---|
DigiKey Part Number | AP3031KTR-G1DITR-ND - Tape & Reel (TR) AP3031KTR-G1DICT-ND - Cut Tape (CT) AP3031KTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3031KTR-G1 |
Description | IC LED DRVR RGLTR PWM TSOT23-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.4A (Switch) TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP3031KTR-G1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 16V | |
Voltage - Output | - | |
Current - Output / Channel | 1.4A (Switch) | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.33400 | $3.34 |
| 25 | $0.29600 | $7.40 |
| 100 | $0.25490 | $25.49 |
| 250 | $0.23516 | $58.79 |
| 500 | $0.22332 | $111.66 |
| 1,000 | $0.21356 | $213.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.20149 | $604.47 |
| 6,000 | $0.19558 | $1,173.48 |
| 9,000 | $0.19262 | $1,733.58 |
| 15,000 | $0.18935 | $2,840.25 |
| 21,000 | $0.18743 | $3,936.03 |
| 30,000 | $0.18559 | $5,567.70 |
| Unit Price without GST: | $0.49000 |
|---|---|
| Unit Price with GST: | $0.53900 |











