
AP2145SG-13 | |
|---|---|
DigiKey Part Number | 31-AP2145SG-13TR-ND - Tape & Reel (TR) 31-AP2145SG-13CT-ND - Cut Tape (CT) 31-AP2145SG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2145SG-13 |
Description | IC PWR SWITCH P-CHANNEL 1:1 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AP2145SG-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 95mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.45000 | $1.45 |
| 10 | $1.04100 | $10.41 |
| 25 | $0.93880 | $23.47 |
| 100 | $0.82690 | $82.69 |
| 250 | $0.77348 | $193.37 |
| 500 | $0.74126 | $370.63 |
| 1,000 | $0.71474 | $714.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.68675 | $1,716.88 |
| 5,000 | $0.66988 | $3,349.40 |
| 7,500 | $0.66143 | $4,960.72 |
| 12,500 | $0.65207 | $8,150.88 |
| 17,500 | $0.64660 | $11,315.50 |
| Unit Price without GST: | $1.45000 |
|---|---|
| Unit Price with GST: | $1.59500 |

