



AP2111MP-1.2TRG1 | |
|---|---|
DigiKey Part Number | AP2111MP-1.2TRG1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP2111MP-1.2TRG1 |
Description | IC REG LINEAR 1.2V 600MA 8-SO-EP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA 8-SO-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65dB (100Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SO-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.19352 | $774.08 |
| 8,000 | $0.18822 | $1,505.76 |
| 12,000 | $0.18556 | $2,226.72 |
| 20,000 | $0.18263 | $3,652.60 |
| 28,000 | $0.18091 | $5,065.48 |
| 40,000 | $0.17925 | $7,170.00 |
| Unit Price without GST: | $0.19352 |
|---|---|
| Unit Price with GST: | $0.21287 |

