LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Dimming 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP1688MTR-G1

DigiKey Part Number
AP1688MTR-G1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP1688MTR-G1
Description
IC LED DRIVER OFFL 8SO
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Dimming 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
AC DC Offline Switcher
Topology
Step-Down (Buck)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
12V
Voltage - Supply (Max)
21V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
-
Applications
Lighting
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured. View Substitutes
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.64400$2,576.00
8,000$0.60666$4,853.28
12,000$0.58784$7,054.08
20,000$0.56687$11,337.40
Manufacturers Standard Package
Unit Price without GST:$0.64400
Unit Price with GST:$0.70840